RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPDT, White LED, 250V ac, IP67

RS Stock No.: 111-5792Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

White

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Case Colour

Natural

Contact AC Voltage Rating

250V

Terminal Type

Solder Pin

Country of Origin

China

Product details

RS Pro 19 mm Stainless Steel SPST Latching Push Button

Features and Benefits


•IP67 rated.
•Short design, allowing installation into space - restricted applications.
•Silver plated copper contacts, for a firm connection.

Typical Applications


•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.

Stock information temporarily unavailable.

AED 112.72

AED 112.72 Each (ex VAT)

AED 118.36

AED 118.36 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPDT, White LED, 250V ac, IP67

AED 112.72

AED 112.72 Each (ex VAT)

AED 118.36

AED 118.36 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPDT, White LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 112.72
5 - 9AED 109.36
10 - 24AED 105.94
25+AED 100.28

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

White

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Case Colour

Natural

Contact AC Voltage Rating

250V

Terminal Type

Solder Pin

Country of Origin

China

Product details

RS Pro 19 mm Stainless Steel SPST Latching Push Button

Features and Benefits


•IP67 rated.
•Short design, allowing installation into space - restricted applications.
•Silver plated copper contacts, for a firm connection.

Typical Applications


•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.