RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, SPDT, Blue LED, 12V, IP65, IP67

RS Stock No.: 811-8483Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

12V

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Manufacturer Part No.

AV03L-B12-M3-FR-B-12V

Contact AC Voltage Rating

250V

Terminal Type

Quick Connect

Country of Origin

Taiwan, Province Of China

Product details

Anti Vandal 22mm Push Button Switches

This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.

• Operating life of 50,000 cycles
• Operating force of 4N max
• Stainless steel construction
• Copper alloy, silver plated contact
• Brass, silver plated terminal
• Front panel protection to IP67

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 166.37

AED 166.37 Each (ex VAT)

AED 174.69

AED 174.69 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, SPDT, Blue LED, 12V, IP65, IP67

AED 166.37

AED 166.37 Each (ex VAT)

AED 174.69

AED 174.69 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, SPDT, Blue LED, 12V, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 166.37
10 - 24AED 149.78
25 - 49AED 136.45
50+AED 124.79

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

12V

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Manufacturer Part No.

AV03L-B12-M3-FR-B-12V

Contact AC Voltage Rating

250V

Terminal Type

Quick Connect

Country of Origin

Taiwan, Province Of China

Product details

Anti Vandal 22mm Push Button Switches

This high-quality anti vandal push button switch from our own brand RS PRO is designed to withstand physical attack and it is suitable for any application that requires above panel resistance to water and dust access such as public kiosks, outside panels or open dashboards.

• Operating life of 50,000 cycles
• Operating force of 4N max
• Stainless steel construction
• Copper alloy, silver plated contact
• Brass, silver plated terminal
• Front panel protection to IP67

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.