RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPDT, Red LED, 250V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Manufacturer Part No.
MPB19-A0F11E-312-JQ
Case Colour
Natural
Contact AC Voltage Rating
250V
Terminal Type
Solder Pin
Country of Origin
China
AED 105.21
AED 105.21 Each (ex VAT)
AED 110.47
AED 110.47 Each (inc. VAT)
1
AED 105.21
AED 105.21 Each (ex VAT)
AED 110.47
AED 110.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 105.21 |
| 5 - 9 | AED 102.16 |
| 10 - 24 | AED 98.86 |
| 25+ | AED 93.66 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Manufacturer Part No.
MPB19-A0F11E-312-JQ
Case Colour
Natural
Contact AC Voltage Rating
250V
Terminal Type
Solder Pin
Country of Origin
China

