RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPST, Red LED, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Legend
Ring
Contact AC Voltage Rating
250V
Manufacturer Part No.
SW19SSL213
Case Colour
Natural
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Country of Origin
China
AED 211.78
AED 211.78 Each (ex VAT)
AED 222.37
AED 222.37 Each (inc. VAT)
1
AED 211.78
AED 211.78 Each (ex VAT)
AED 222.37
AED 222.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 211.78 |
10 - 99 | AED 205.43 |
100+ | AED 169.36 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Series
SW19S
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65
Push Button Material
Stainless Steel
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Legend
Ring
Contact AC Voltage Rating
250V
Manufacturer Part No.
SW19SSL213
Case Colour
Natural
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Country of Origin
China