RS PRO Illuminated Push Button Switch, Locking lever, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Locking lever
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Case Colour
Natural
Manufacturer Part No.
MPB22-A0F21E-324-JQ
Contact AC Voltage Rating
250V
Terminal Type
Solder
AED 149.68
AED 149.68 Each (ex VAT)
AED 157.16
AED 157.16 Each (inc. VAT)
1
AED 149.68
AED 149.68 Each (ex VAT)
AED 157.16
AED 157.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 149.68 |
50 - 149 | AED 143.90 |
150 - 249 | AED 137.71 |
250+ | AED 134.19 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Locking lever
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Case Colour
Natural
Manufacturer Part No.
MPB22-A0F21E-324-JQ
Contact AC Voltage Rating
250V
Terminal Type
Solder