RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Blue LED, 250V ac, IP65

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Legend
Power Symbol
Contact AC Voltage Rating
250V
Manufacturer Part No.
KPB22-88P7-F10-7220-JQ
Case Colour
Silver
Terminal Type
Solder
Country of Origin
China
AED 95.66
AED 95.66 1 Pack of 1 (ex VAT)
AED 100.44
AED 100.44 1 Pack of 1 (inc. VAT)
1
AED 95.66
AED 95.66 1 Pack of 1 (ex VAT)
AED 100.44
AED 100.44 1 Pack of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 95.66 |
50 - 149 | AED 92.24 |
150 - 249 | AED 88.72 |
250+ | AED 86.73 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP65
Contact Current Rating
3 A, 5 A
Contact Material
Brass
Legend
Power Symbol
Contact AC Voltage Rating
250V
Manufacturer Part No.
KPB22-88P7-F10-7220-JQ
Case Colour
Silver
Terminal Type
Solder
Country of Origin
China