RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB22-A0F20E2-324-JQ
Case Colour
Natural
Terminal Type
Solder
AED 2,409.75
AED 120.488 Each (In a Tray of 20) (ex VAT)
AED 2,530.24
AED 126.512 Each (In a Tray of 20) (inc. VAT)
20
AED 2,409.75
AED 120.488 Each (In a Tray of 20) (ex VAT)
AED 2,530.24
AED 126.512 Each (In a Tray of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB22-A0F20E2-324-JQ
Case Colour
Natural
Terminal Type
Solder