Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65, IP67
Contact Current Rating
3 A @ 250 V ac
Contact Material
Sliver Alloy
Contact AC Voltage Rating
250V
Distrelec Product Id
30403550
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
AED 83.74
AED 83.74 Each (ex VAT)
AED 87.93
AED 87.93 Each (inc. VAT)
1
AED 83.74
AED 83.74 Each (ex VAT)
AED 87.93
AED 87.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 83.74 |
10 - 24 | AED 75.39 |
25 - 49 | AED 68.78 |
50+ | AED 62.90 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP65, IP67
Contact Current Rating
3 A @ 250 V ac
Contact Material
Sliver Alloy
Contact AC Voltage Rating
250V
Distrelec Product Id
30403550
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China