RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, White LED, 12V ac/dc, IP65, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
12V ac/dc
Push Button Style
Round
LED Colour
White
IP Rating
IP65, IP67
Contact Current Rating
15 mA
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Manufacturer Part No.
AV01L-B42-M3-FR-W-12V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China
AED 72.87
AED 72.87 Each (ex VAT)
AED 76.51
AED 76.51 Each (inc. VAT)
1
AED 72.87
AED 72.87 Each (ex VAT)
AED 76.51
AED 76.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 72.87 |
10 - 24 | AED 69.20 |
25 - 49 | AED 65.84 |
50+ | AED 62.37 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
12V ac/dc
Push Button Style
Round
LED Colour
White
IP Rating
IP65, IP67
Contact Current Rating
15 mA
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Manufacturer Part No.
AV01L-B42-M3-FR-W-12V
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China