RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, RGB LED, 36V dc, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Round
LED Colour
RGB
IP Rating
IP67
Contact Current Rating
2 A
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Legend
Power Symbol
Manufacturer Part No.
MPB16-CARP-RGB-T1R-24V
Case Colour
Natural
Terminal Type
Wire Lead
Country of Origin
Taiwan, Province Of China
AED 95.02
AED 95.02 Each (ex VAT)
AED 99.77
AED 99.77 Each (inc. VAT)
1
AED 95.02
AED 95.02 Each (ex VAT)
AED 99.77
AED 99.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Round
LED Colour
RGB
IP Rating
IP67
Contact Current Rating
2 A
Contact Material
Silver Alloy
Contact DC Voltage Rating
36V
Legend
Power Symbol
Manufacturer Part No.
MPB16-CARP-RGB-T1R-24V
Case Colour
Natural
Terminal Type
Wire Lead
Country of Origin
Taiwan, Province Of China

