RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 50V dc / 250V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
50V dc / 250V ac
LED Colour
Red
IP Rating
IP67
Manufacturer Part No.
PAS6D2M1CES2-5L3
Terminal Type
Solder Lug
Country of Origin
China
AED 34.00
AED 34.00 Each (ex VAT)
AED 35.70
AED 35.70 Each (inc. VAT)
1
AED 34.00
AED 34.00 Each (ex VAT)
AED 35.70
AED 35.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 34.00 |
50 - 99 | AED 33.40 |
100 - 249 | AED 31.65 |
250+ | AED 29.75 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
50V dc / 250V ac
LED Colour
Red
IP Rating
IP67
Manufacturer Part No.
PAS6D2M1CES2-5L3
Terminal Type
Solder Lug
Country of Origin
China