RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 50V dc / 250V ac, IP67

RS Stock No.: 209-9111Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

LED Colour

Green

IP Rating

IP67

Terminal Type

Solder Lug

Manufacturer Part No.

PAS6D2M1CES3-5L6

Country of Origin

China

Stock information temporarily unavailable.

AED 47.51

AED 47.51 Each (ex VAT)

AED 49.89

AED 49.89 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 50V dc / 250V ac, IP67

AED 47.51

AED 47.51 Each (ex VAT)

AED 49.89

AED 49.89 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 50V dc / 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 47.51
50 - 99AED 46.67
100 - 249AED 44.31
250+AED 40.90

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

LED Colour

Green

IP Rating

IP67

Terminal Type

Solder Lug

Manufacturer Part No.

PAS6D2M1CES3-5L6

Country of Origin

China