Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 50V dc / 250V ac, IP67

RS Stock No.: 209-9120Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

LED Colour

Red

IP Rating

IP67

Manufacturer Part No.

PAS6D2M1CES6-5L3

Terminal Type

Solder Lug

Country of Origin

China

Stock information temporarily unavailable.

AED 34.00

AED 34.00 Each (ex VAT)

AED 35.70

AED 35.70 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 50V dc / 250V ac, IP67

AED 34.00

AED 34.00 Each (ex VAT)

AED 35.70

AED 35.70 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 50V dc / 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 34.00
50 - 99AED 33.40
100 - 249AED 31.65
250+AED 29.25

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

LED Colour

Red

IP Rating

IP67

Manufacturer Part No.

PAS6D2M1CES6-5L3

Terminal Type

Solder Lug

Country of Origin

China