RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 273-306Brand: RS PRO
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

6 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Round

Panel Cut Out Size

20mm

Case Material

Nylon

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Resistance

30mΩ

Operating Temperature Range

-25 → +125°C

Mechanical Life

10000Cycles

Country of Origin

China

Stock information temporarily unavailable.

AED 22.36

AED 22.36 Each (ex VAT)

AED 23.48

AED 23.48 Each (inc. VAT)

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount

AED 22.36

AED 22.36 Each (ex VAT)

AED 23.48

AED 23.48 Each (inc. VAT)

RS PRO Illuminated SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 22.36
25 - 49AED 20.21
50 - 99AED 19.84
100+AED 18.53

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Diameter

20mm

Contact Current Rating

6 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Round

Panel Cut Out Size

20mm

Case Material

Nylon

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Resistance

30mΩ

Operating Temperature Range

-25 → +125°C

Mechanical Life

10000Cycles

Country of Origin

China