Technical Document
Specifications
Brand
RS ProMaterial
Nitrile
Type
Imperial O-Ring Face Seal Kit
Kit Contents
230 Pieces
Country of Origin
Italy
Product details
RS Pro Imperial O-Ring Face Seal Kit - Nitrile
RS Pro O-ring seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.
Features and Benefits
Essential for all workshops and onsite service engineers
Range of sizes – no need to purchase individual seals
Quick identification and easy storage for multiple seal sizes
Robust casing suitable for transport
The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
The kit provides a supply of 230 pieces, featuring 7 popular sizes that range from 9/16 to 1-11/16 inch thread
Nitrile O-rings for the ORFS thread
What is an O-Ring?
Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.
AED 36.65
AED 36.65 Each (ex VAT)
AED 38.48
AED 38.48 Each (inc. VAT)
1
AED 36.65
AED 36.65 Each (ex VAT)
AED 38.48
AED 38.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 36.65 |
5 - 9 | AED 36.15 |
10 - 24 | AED 35.80 |
25+ | AED 35.65 |
Technical Document
Specifications
Brand
RS ProMaterial
Nitrile
Type
Imperial O-Ring Face Seal Kit
Kit Contents
230 Pieces
Country of Origin
Italy
Product details
RS Pro Imperial O-Ring Face Seal Kit - Nitrile
RS Pro O-ring seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.
Features and Benefits
Essential for all workshops and onsite service engineers
Range of sizes – no need to purchase individual seals
Quick identification and easy storage for multiple seal sizes
Robust casing suitable for transport
The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
The kit provides a supply of 230 pieces, featuring 7 popular sizes that range from 9/16 to 1-11/16 inch thread
Nitrile O-rings for the ORFS thread
What is an O-Ring?
Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.