RS PRO Incremental Encoder, 1000ppr ppr, Push Pull Signal, 10mm Shaft
RS Stock No.: 100-433Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1000ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Diameter
10mm
Country of Origin
Turkey
You may be interested in
RS PRO Incremental Encoder, 1000ppr ppr, Push Pull Signal, Axial, Radial Type, 10mm ShaftBrand: RS PRO
AED 1,123.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Incremental Encoder, 1000ppr ppr, Push Pull Signal, 10mm Shaft
1
P.O.A.
RS PRO Incremental Encoder, 1000ppr ppr, Push Pull Signal, 10mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Incremental Encoder, 1000ppr ppr, Push Pull Signal, Axial, Radial Type, 10mm ShaftBrand: RS PRO
AED 1,123.84Each (ex VAT)
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1000ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Diameter
10mm
Country of Origin
Turkey
You may be interested in
RS PRO Incremental Encoder, 1000ppr ppr, Push Pull Signal, Axial, Radial Type, 10mm ShaftBrand: RS PRO
AED 1,123.84Each (ex VAT)