RS PRO Incremental Encoder, 1024ppr ppr, Push Pull Signal, Hollow Type, 12mm Shaft
RS Stock No.: 100-447Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Shaft Diameter
12mm
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 1,561.51
AED 1,561.51 Each (ex VAT)
AED 1,639.59
AED 1,639.59 Each (inc. VAT)
RS PRO Incremental Encoder, 1024ppr ppr, Push Pull Signal, Hollow Type, 12mm Shaft
1
AED 1,561.51
AED 1,561.51 Each (ex VAT)
AED 1,639.59
AED 1,639.59 Each (inc. VAT)
RS PRO Incremental Encoder, 1024ppr ppr, Push Pull Signal, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Shaft Diameter
12mm
Country of Origin
Turkey