RS PRO Incremental Encoder, 5000ppr ppr, Push Pull Signal, Hollow Type, 12mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
5000ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 → 24V dc
IP Rating
IP54
Overall Height
81mm
Overall Width
42mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Connection Type
Cable
Current Rating
40mA
Country of Origin
Turkey
AED 1,592.38
AED 1,592.38 Each (ex VAT)
AED 1,672.00
AED 1,672.00 Each (inc. VAT)
1
AED 1,592.38
AED 1,592.38 Each (ex VAT)
AED 1,672.00
AED 1,672.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
5000ppr
Maximum Revolutions
3500rpm
Output Signal Type
Push Pull
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 → 24V dc
IP Rating
IP54
Overall Height
81mm
Overall Width
42mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Connection Type
Cable
Current Rating
40mA
Country of Origin
Turkey