RS PRO Incremental Incremental Encoder, 1000 ppr, HTL Inverted Signal, 10mm Shaft

RS Stock No.: 206-1288Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1000

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

89.2mm

Overall Width

58mm

Overall Depth

72mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Clamping Flange

Connection Type

Flange connector M23

Current Rating

70 mA

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,727.14

AED 1,727.14 Each (ex VAT)

AED 1,813.50

AED 1,813.50 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 1000 ppr, HTL Inverted Signal, 10mm Shaft

AED 1,727.14

AED 1,727.14 Each (ex VAT)

AED 1,813.50

AED 1,813.50 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 1000 ppr, HTL Inverted Signal, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1000

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

89.2mm

Overall Width

58mm

Overall Depth

72mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Clamping Flange

Connection Type

Flange connector M23

Current Rating

70 mA

Country of Origin

Germany