Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Incremental Incremental Encoder, 1024 ppr, HTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 206-1279Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

IP Rating

IP40

Overall Height

30mm

Overall Width

30mm

Overall Depth

42mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Current Rating

40 mA

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,649.97

AED 1,649.97 Each (ex VAT)

AED 1,732.47

AED 1,732.47 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 1024 ppr, HTL Signal, Solid Type, 6mm Shaft

AED 1,649.97

AED 1,649.97 Each (ex VAT)

AED 1,732.47

AED 1,732.47 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 1024 ppr, HTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

IP Rating

IP40

Overall Height

30mm

Overall Width

30mm

Overall Depth

42mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Current Rating

40 mA

Connection Type

Cable

Country of Origin

Germany