RS PRO Incremental Incremental Encoder, 1024 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 → 30 V dc
IP Rating
IP65
Overall Height
84.5mm
Overall Width
58mm
Overall Depth
46.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Current Rating
70 mA
Connection Type
Cable
Country of Origin
Germany
AED 22,156.26
AED 22,156.26 Each (ex VAT)
AED 23,264.07
AED 23,264.07 Each (inc. VAT)
1
AED 22,156.26
AED 22,156.26 Each (ex VAT)
AED 23,264.07
AED 23,264.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1024
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 → 30 V dc
IP Rating
IP65
Overall Height
84.5mm
Overall Width
58mm
Overall Depth
46.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Current Rating
70 mA
Connection Type
Cable
Country of Origin
Germany