RS PRO Incremental Incremental Encoder, 3600 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft

RS Stock No.: 795-1132Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

3600

Maximum Revolutions

6000rpm

Output Signal Type

HTL Inverted

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP65

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

100 mA

Country of Origin

Germany

Product details

WDG58H Incremental, shaft, 58 mm

Optical incremental RSI 58H encoders.

Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C

Stock information temporarily unavailable.

AED 1,903.18

AED 1,903.18 Each (ex VAT)

AED 1,998.34

AED 1,998.34 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 3600 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft

AED 1,903.18

AED 1,903.18 Each (ex VAT)

AED 1,998.34

AED 1,998.34 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 3600 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

3600

Maximum Revolutions

6000rpm

Output Signal Type

HTL Inverted

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP65

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

100 mA

Country of Origin

Germany

Product details

WDG58H Incremental, shaft, 58 mm

Optical incremental RSI 58H encoders.

Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C