Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 206-6180Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

66mm

Mounting Type

Non-Flush

Housing Material

PA66

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

66mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Switching Frequency

100 Hz

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 232.16

AED 232.16 Each (ex VAT)

AED 243.77

AED 243.77 Each (inc. VAT)

RS PRO Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

AED 232.16

AED 232.16 Each (ex VAT)

AED 243.77

AED 243.77 Each (inc. VAT)

RS PRO Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

66mm

Mounting Type

Non-Flush

Housing Material

PA66

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

66mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Switching Frequency

100 Hz

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia