RS PRO Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
RS ProSensor Technology
Inductive
Detection Range
40 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Non-Flush
Housing Material
PA66
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Switching Frequency
100 Hz
Depth
118mm
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Country of Origin
Malaysia
AED 302.92
AED 302.92 Each (ex VAT)
AED 318.07
AED 318.07 Each (inc. VAT)
1
AED 302.92
AED 302.92 Each (ex VAT)
AED 318.07
AED 318.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSensor Technology
Inductive
Detection Range
40 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Non-Flush
Housing Material
PA66
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Switching Frequency
100 Hz
Depth
118mm
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Country of Origin
Malaysia