Technical Document
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
54mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Country of Origin
Germany
AED 339.99
AED 339.99 Each (ex VAT)
AED 356.99
AED 356.99 Each (inc. VAT)
1
AED 339.99
AED 339.99 Each (ex VAT)
AED 356.99
AED 356.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
54mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Country of Origin
Germany
