Technical Document
Specifications
Brand
RS ProThread Size
M18
Sensor Technology
Inductive
Detection Range
12 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
NI 12U
Country of Origin
Germany
AED 389.39
AED 389.39 Each (ex VAT)
AED 408.86
AED 408.86 Each (inc. VAT)
1
AED 389.39
AED 389.39 Each (ex VAT)
AED 408.86
AED 408.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M18
Sensor Technology
Inductive
Detection Range
12 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
NI 12U
Country of Origin
Germany


