Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link, 10 → 36 V dc

RS Stock No.: 237-7247Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

70.2mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 120.60

AED 120.60 Each (ex VAT)

AED 126.63

AED 126.63 Each (inc. VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link, 10 → 36 V dc

AED 120.60

AED 120.60 Each (ex VAT)

AED 126.63

AED 126.63 Each (inc. VAT)

RS PRO Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

70.2mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Country of Origin

Lithuania