Technical Document
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
50.2mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Communication Protocol
IO-LINK
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Shielding
Shielded
Maximum Switching Frequency
2kHz
Country of Origin
Lithuania
AED 127.78
AED 127.78 Each (ex VAT)
AED 134.17
AED 134.17 Each (inc. VAT)
1
AED 127.78
AED 127.78 Each (ex VAT)
AED 134.17
AED 134.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
IO-Link
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
50.2mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Communication Protocol
IO-LINK
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Shielding
Shielded
Maximum Switching Frequency
2kHz
Country of Origin
Lithuania