RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP29 Connector, Socket, Male, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
In-line
Connector Size
SP29
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500 V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
10P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
China
AED 61.22
AED 61.22 Each (ex VAT)
AED 64.28
AED 64.28 Each (inc. VAT)
1
AED 61.22
AED 61.22 Each (ex VAT)
AED 64.28
AED 64.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 61.22 |
10+ | AED 56.28 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
In-line
Connector Size
SP29
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500 V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
10P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
China