RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, 7/8 Connector, Plug, Male, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
7/8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India
AED 61.13
AED 61.13 Each (ex VAT)
AED 64.19
AED 64.19 Each (inc. VAT)
1
AED 61.13
AED 61.13 Each (ex VAT)
AED 64.19
AED 64.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 61.13 |
5 - 9 | AED 59.38 |
10+ | AED 57.58 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
7/8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India