RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India
AED 34.10
AED 34.10 Each (ex VAT)
AED 35.80
AED 35.80 Each (inc. VAT)
1
AED 34.10
AED 34.10 Each (ex VAT)
AED 35.80
AED 35.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 34.10 |
5 - 9 | AED 31.45 |
10+ | AED 28.75 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug, Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Housing Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India