Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67

RS Stock No.: 283-4996Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Coding

A

Voltage Rating

250.0 V

Housing Material

Brass

Contact Plating

Gold

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

India

Stock information temporarily unavailable.

AED 48.15

AED 48.15 Each (ex VAT)

AED 50.56

AED 50.56 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67

AED 48.15

AED 48.15 Each (ex VAT)

AED 50.56

AED 50.56 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, M12 Connector, Plug and Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 48.15
5 - 9AED 47.17
10+AED 46.09

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Coding

A

Voltage Rating

250.0 V

Housing Material

Brass

Contact Plating

Gold

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

India