RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, 7/8 Connector, Socket, Female, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
7/8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India
AED 61.95
AED 61.95 Each (ex VAT)
AED 65.05
AED 65.05 Each (inc. VAT)
1
AED 61.95
AED 61.95 Each (ex VAT)
AED 65.05
AED 65.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 61.95 |
5 - 9 | AED 59.38 |
10+ | AED 57.49 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
7/8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP68
Current Rating
8.0A
Body Orientation
Straight
Voltage Rating
250.0 V
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India