Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male, IP67

RS Stock No.: 283-5005Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Country of Origin

India

Stock information temporarily unavailable.

AED 45.95

AED 45.95 Each (ex VAT)

AED 48.25

AED 48.25 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male, IP67

AED 45.95

AED 45.95 Each (ex VAT)

AED 48.25

AED 48.25 Each (inc. VAT)

RS PRO Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug and Socket, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 45.95
5 - 9AED 43.25
10+AED 40.60

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Country of Origin

India