Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Industrial Surge Protector, 10kA, 220 V, DIN Rail Mount

RS Stock No.: 101-763Brand: RS PRO
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

220V (Volts)

Maximum Surge Current

10kA

Mounting Style

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 374.71

AED 374.71 Each (ex VAT)

AED 393.45

AED 393.45 Each (inc. VAT)

RS PRO Industrial Surge Protector, 10kA, 220 V, DIN Rail Mount

AED 374.71

AED 374.71 Each (ex VAT)

AED 393.45

AED 393.45 Each (inc. VAT)

RS PRO Industrial Surge Protector, 10kA, 220 V, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 374.71
10+AED 337.27

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

220V (Volts)

Maximum Surge Current

10kA

Mounting Style

DIN Rail Mount

Country of Origin

China