RS PRO Industrial Surge Protector, 30kA, 300 V, DIN Rail Mount
RS Stock No.: 101-753Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Voltage Protection Rating
300 V
Maximum Surge Current
30kA
Mounting Style
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 295.31
AED 295.31 Each (ex VAT)
AED 310.08
AED 310.08 Each (inc. VAT)
RS PRO Industrial Surge Protector, 30kA, 300 V, DIN Rail Mount
1
AED 295.31
AED 295.31 Each (ex VAT)
AED 310.08
AED 310.08 Each (inc. VAT)
RS PRO Industrial Surge Protector, 30kA, 300 V, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 295.31 |
10+ | AED 265.76 |
Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Voltage Protection Rating
300 V
Maximum Surge Current
30kA
Mounting Style
DIN Rail Mount
Country of Origin
China