RS PRO Industrial Surge Protector, 40kA, 4.6kV, DIN Rail Mount
RS Stock No.: 101-775Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Voltage Protection Rating
4.6kV
Maximum Surge Current
40kA
Mounting Style
DIN Rail Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 405.51
AED 405.51 Each (ex VAT)
AED 425.79
AED 425.79 Each (inc. VAT)
RS PRO Industrial Surge Protector, 40kA, 4.6kV, DIN Rail Mount
1
AED 405.51
AED 405.51 Each (ex VAT)
AED 425.79
AED 425.79 Each (inc. VAT)
RS PRO Industrial Surge Protector, 40kA, 4.6kV, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 405.51 |
10+ | AED 364.98 |
Technical Document
Specifications
Brand
RS ProDevice Type
Surge Protector
Voltage Protection Rating
4.6kV
Maximum Surge Current
40kA
Mounting Style
DIN Rail Mount
Country of Origin
China