Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Industrial Surge Protector, 40kA, 620 V, DIN Rail Mount

RS Stock No.: 101-755Brand: RS PRO
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Maximum Surge Current

40kA

Voltage Protection Rating

620 V

Mounting Style

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 289.69

AED 289.69 Each (ex VAT)

AED 304.17

AED 304.17 Each (inc. VAT)

RS PRO Industrial Surge Protector, 40kA, 620 V, DIN Rail Mount

AED 289.69

AED 289.69 Each (ex VAT)

AED 304.17

AED 304.17 Each (inc. VAT)

RS PRO Industrial Surge Protector, 40kA, 620 V, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 289.69
10+AED 260.69

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Maximum Surge Current

40kA

Voltage Protection Rating

620 V

Mounting Style

DIN Rail Mount

Country of Origin

China