Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Industrial Surge Protector, 50kA, 3.6kV, DIN Rail Mount

RS Stock No.: 101-757Brand: RS PRO
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

3.6kV

Maximum Surge Current

50kA

Mounting Style

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

AED 524.17

AED 524.17 Each (ex VAT)

AED 550.38

AED 550.38 Each (inc. VAT)

RS PRO Industrial Surge Protector, 50kA, 3.6kV, DIN Rail Mount

AED 524.17

AED 524.17 Each (ex VAT)

AED 550.38

AED 550.38 Each (inc. VAT)

RS PRO Industrial Surge Protector, 50kA, 3.6kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 524.17
10+AED 471.74

Technical Document

Specifications

Brand

RS Pro

Device Type

Surge Protector

Voltage Protection Rating

3.6kV

Maximum Surge Current

50kA

Mounting Style

DIN Rail Mount

Country of Origin

China