RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 3/8, 210bar, 30L/min

RS Stock No.: 283-3997Brand: RS PRODistrelec Article No.: 30403177
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

BSP 3/8

Maximum Flow Rate

30L/min

Thread Size

3/8in

Maximum Operating Pressure

210bar

Manufacturer Series

FT1251/2

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

BSP

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

Italy

Stock information temporarily unavailable.

AED 300.77

AED 300.77 Each (ex VAT)

AED 315.81

AED 315.81 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 3/8, 210bar, 30L/min

AED 300.77

AED 300.77 Each (ex VAT)

AED 315.81

AED 315.81 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 3/8, 210bar, 30L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

BSP 3/8

Maximum Flow Rate

30L/min

Thread Size

3/8in

Maximum Operating Pressure

210bar

Manufacturer Series

FT1251/2

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

BSP

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Country of Origin

Italy