RS PRO Inline Mounting Hydraulic Flow Control Valve, BSP 3/8, 700bar, 40L/min

Technical Document
Specifications
Brand
RS ProConnection Port Thread
BSP 3/8
Maximum Flow Rate
40L/min
Thread Size
3/8in
Maximum Operating Pressure
700bar
Manufacturer Series
F
Body Material
Carbon Steel
Seal Material
PTFE
Thread Standard
BSP
Maximum Operating Temperature
+240°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
United Kingdom
AED 742.40
AED 742.40 Each (ex VAT)
AED 779.52
AED 779.52 Each (inc. VAT)
1
AED 742.40
AED 742.40 Each (ex VAT)
AED 779.52
AED 779.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnection Port Thread
BSP 3/8
Maximum Flow Rate
40L/min
Thread Size
3/8in
Maximum Operating Pressure
700bar
Manufacturer Series
F
Body Material
Carbon Steel
Seal Material
PTFE
Thread Standard
BSP
Maximum Operating Temperature
+240°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
United Kingdom