RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 210bar, 50L/min

Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/2
Maximum Flow Rate
50L/min
Thread Size
1/2in
Maximum Operating Pressure
210bar
Manufacturer Series
FT1251/5
Body Material
Nickel Plated Brass
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
Italy
AED 514.03
AED 514.03 Each (ex VAT)
AED 539.73
AED 539.73 Each (inc. VAT)
1
AED 514.03
AED 514.03 Each (ex VAT)
AED 539.73
AED 539.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnection Port Thread
G 1/2
Maximum Flow Rate
50L/min
Thread Size
1/2in
Maximum Operating Pressure
210bar
Manufacturer Series
FT1251/5
Body Material
Nickel Plated Brass
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Country of Origin
Italy