Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 350bar, 140L/min

RS Stock No.: 243-5543Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1/2

Maximum Flow Rate

140L/min

Thread Size

1/2in

Maximum Operating Pressure

350bar

Manufacturer Series

NDV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Country of Origin

Germany

Stock information temporarily unavailable.

AED 268.54

AED 268.54 Each (ex VAT)

AED 281.97

AED 281.97 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 350bar, 140L/min

AED 268.54

AED 268.54 Each (ex VAT)

AED 281.97

AED 281.97 Each (inc. VAT)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 350bar, 140L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connection Port Thread

G 1/2

Maximum Flow Rate

140L/min

Thread Size

1/2in

Maximum Operating Pressure

350bar

Manufacturer Series

NDV

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-10°C

Mounting Type

Inline

Country of Origin

Germany