Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Input/Output Module, 2 Inputs, 2 Outputs, 24 V, 2NO

RS Stock No.: 239-8210Brand: RS PRO
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

RS Pro

Range

Safety Module

Type

Input/Output Module

Supply Voltage

24 V

Normal State Configuration

2NO

Number of Inputs

2

Number of Outputs

2

Mounting Style

DIN Rail

Terminal Type

Screw

Country of Origin

Italy

Stock information temporarily unavailable.

AED 2,160.22

AED 2,160.22 Each (ex VAT)

AED 2,268.23

AED 2,268.23 Each (inc. VAT)

RS PRO Input/Output Module, 2 Inputs, 2 Outputs, 24 V, 2NO

AED 2,160.22

AED 2,160.22 Each (ex VAT)

AED 2,268.23

AED 2,268.23 Each (inc. VAT)

RS PRO Input/Output Module, 2 Inputs, 2 Outputs, 24 V, 2NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Range

Safety Module

Type

Input/Output Module

Supply Voltage

24 V

Normal State Configuration

2NO

Number of Inputs

2

Number of Outputs

2

Mounting Style

DIN Rail

Terminal Type

Screw

Country of Origin

Italy