RS PRO Insulated, Blue Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Female

RS Stock No.: 270-7600Brand: RS PRO
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

23.3mm

Gender

Female

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Bullet Diameter

5mm

Colour

Blue

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 183.75

AED 0.368 Each (In a Bag of 500) (ex VAT)

AED 192.94

AED 0.386 Each (In a Bag of 500) (inc. VAT)

RS PRO Insulated, Blue Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Female

AED 183.75

AED 0.368 Each (In a Bag of 500) (ex VAT)

AED 192.94

AED 0.386 Each (In a Bag of 500) (inc. VAT)

RS PRO Insulated, Blue Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
500 - 4500AED 0.368AED 183.75
5000 - 9500AED 0.368AED 183.75
10000+AED 0.368AED 183.75

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

23.3mm

Gender

Female

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Bullet Diameter

5mm

Colour

Blue

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Taiwan, Province Of China