Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Male

RS Stock No.: 534-660Brand: RS PRO
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Gender

Male

Overall Length

21mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Bullet Diameter

5mm

Shrouded/Unshrouded

Unshrouded

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 87.55

AED 0.876 Each (In a Pack of 100) (ex VAT)

AED 91.93

AED 0.92 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Male

AED 87.55

AED 0.876 Each (In a Pack of 100) (ex VAT)

AED 91.93

AED 0.92 Each (In a Pack of 100) (inc. VAT)

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 0.876AED 87.55
1000 - 2400AED 0.772AED 77.25
2500 - 4900AED 0.721AED 72.10
5000+AED 0.67AED 66.95

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Gender

Male

Overall Length

21mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Bullet Diameter

5mm

Shrouded/Unshrouded

Unshrouded

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China