Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Insulated, Clear Crimp Bullet Connector, 0.5mm² to 0.75mm², 22AWG to 18AWG, 2 mm, 3.5 mm Bullet diameter

RS Stock No.: 178-8386Brand: RS PRO
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Overall Length

27mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Bullet Diameter

2 mm, 3.5 mm

Colour

Clear

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

You may be interested in
RND RND 465 Series Socket Crimp Contact, 26AWG Min, 18AWG Max
AED 0.472Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

AED 115.00

AED 1.15 Each (In a Bag of 100) (ex VAT)

AED 120.75

AED 1.208 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated, Clear Crimp Bullet Connector, 0.5mm² to 0.75mm², 22AWG to 18AWG, 2 mm, 3.5 mm Bullet diameter

AED 115.00

AED 1.15 Each (In a Bag of 100) (ex VAT)

AED 120.75

AED 1.208 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated, Clear Crimp Bullet Connector, 0.5mm² to 0.75mm², 22AWG to 18AWG, 2 mm, 3.5 mm Bullet diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900AED 1.15AED 115.00
1000 - 1900AED 1.05AED 105.00
2000 - 4900AED 0.95AED 95.00
5000+AED 0.85AED 85.00
You may be interested in
RND RND 465 Series Socket Crimp Contact, 26AWG Min, 18AWG Max
AED 0.472Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Overall Length

27mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Bullet Diameter

2 mm, 3.5 mm

Colour

Clear

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

You may be interested in
RND RND 465 Series Socket Crimp Contact, 26AWG Min, 18AWG Max
AED 0.472Each (In a Pack of 100) (ex VAT)