RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
20.8mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Inner Diameter
4.5mm
Blade Length
10mm
Blade Width
2.3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Blade Terminals
RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.
Features & Benefits
- Gender: Male
- Insulation: Insulated
- Shrouded: Unshrouded
- Insulation Material: Nylon
- Various colours available
- Contact Material: Copper Contact Plating: Tin
Hook Blade Colour Code
- Red 0.5 - 1.5 mm²
- Blue 1 - 2.6 mm²
- Yellow 2.5 - 6.5 mm²
Note
Size quoted is blade length
Approvals
UL Listed; UL Listed for Canada
Approvals
UL Listed; UL Listed for Canada
AED 105.00
AED 1.05 Each (In a Pack of 100) (ex VAT)
AED 110.25
AED 1.102 Each (In a Pack of 100) (inc. VAT)
100
AED 105.00
AED 1.05 Each (In a Pack of 100) (ex VAT)
AED 110.25
AED 1.102 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.05 | AED 105.00 |
500 - 2400 | AED 0.892 | AED 89.25 |
2500 - 4900 | AED 0.788 | AED 78.75 |
5000+ | AED 0.682 | AED 68.25 |
Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Nylon
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Overall Length
20.8mm
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Inner Diameter
4.5mm
Blade Length
10mm
Blade Width
2.3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Blade Terminals
RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.
Features & Benefits
- Gender: Male
- Insulation: Insulated
- Shrouded: Unshrouded
- Insulation Material: Nylon
- Various colours available
- Contact Material: Copper Contact Plating: Tin
Hook Blade Colour Code
- Red 0.5 - 1.5 mm²
- Blue 1 - 2.6 mm²
- Yellow 2.5 - 6.5 mm²
Note
Size quoted is blade length
Approvals
UL Listed; UL Listed for Canada
Approvals
UL Listed; UL Listed for Canada