RS PRO Insulated Crimp Blade Terminal 11mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Overall Length
21.8mm
Maximum Wire Size AWG
16AWG
Inner Diameter
4mm
Blade Length
11mm
Blade Width
3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 630.00
AED 0.63 Each (In a Bag of 1000) (ex VAT)
AED 661.50
AED 0.662 Each (In a Bag of 1000) (inc. VAT)
1000
AED 630.00
AED 0.63 Each (In a Bag of 1000) (ex VAT)
AED 661.50
AED 0.662 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 4000 | AED 0.63 | AED 630.00 |
5000 - 9000 | AED 0.578 | AED 577.50 |
10000+ | AED 0.525 | AED 525.00 |
Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Overall Length
21.8mm
Maximum Wire Size AWG
16AWG
Inner Diameter
4mm
Blade Length
11mm
Blade Width
3mm
Blade Thickness
0.75mm
Hooked
No
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China