RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

RS Stock No.: 613-9722Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

23.8mm

Inner Diameter

4.5mm

Blade Length

13mm

Blade Width

2.4mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 73.08

AED 73.08 1 Pack of 100 (ex VAT)

AED 76.73

AED 76.73 1 Pack of 100 (inc. VAT)

RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

AED 73.08

AED 73.08 1 Pack of 100 (ex VAT)

AED 76.73

AED 76.73 1 Pack of 100 (inc. VAT)

RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 73.08
10 - 24AED 65.73
25 - 49AED 60.22
50+AED 56.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

23.8mm

Inner Diameter

4.5mm

Blade Length

13mm

Blade Width

2.4mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in